Nichicon UKL1V470MPDANA

UKL Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 47muF 35V
$ 0.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1V470MPDANA.

IHS

Datasheet4 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-33.03%

CAD Models

Download Nichicon UKL1V470MPDANA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.203
$ 0.203
Stock
27,465
45,935
45,935
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
190 mA
120 mA
120 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

PanasonicEEUFC1E470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEUHD1V470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
PanasonicEEUHD1E470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 47muF 卤20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 47muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
NichiconUFG1E470MEM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 25V 47muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UKL1V470MPDANA provided by its distributors.

UKL Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 47muF 35V
KL Series 47 uF 35V Ø 8 x 11.5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 35 Volt 47uF 105C
190mA@120Hz 卤20% 3.5mm 35V 47uF Plugin,D8xL12.5mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elec 47Uf, 35V, 20%, Radial; Capacitance:47Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Series:Kl Rohs Compliant: Yes |Nichicon UKL1V470MPDANA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL