
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ECE-A1VN470U | 3,500 | 100 | Bulk | ||||||||
| UnikeyIC | ECEA1VN470U | 2,768 | 54 | 9h | ||||||||
| RS (Formerly Allied Electronics) | ECE-A1VN470U | 800 | 1K | Bulk | 22h | |||||||
| Master Electronics | ECE-A1VN470U | 3,500 | 100 | |||||||||
| Verical | ECE-A1VN470U | 3,500 | 300 |
Download datasheets and manufacturer documentation for Panasonic ECE-A1VN470U.
Download Panasonic ECE-A1VN470U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Panasonic ECE-A1VN470U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ECE-A1VN470U.