Panasonic EEUHD1V470

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 47muF ±20% 0.197Dia 5.00mm
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1V470.

IHS

Datasheet10 pages10 years ago

Farnell

JRH Electronics

Newark

TME

Inventory History

3 month trend:
+141%

CAD Models

Download Panasonic EEUHD1V470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.085
$ 0.085
Stock
284,770
327,564
327,564
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicECA1VHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUHD1E470
Panasonic EEUHD1E470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NICHICON UVZ1V470MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 35V, 20%, RADIAL
PanasonicEEU-HD1E470B
AL LYTIC CAP, RADIAL HD SERIES, 105C / 25VDC,47UF,5X11 LS 5MM T&A BOX CRMP
United Chemi-ConEKMG350ELL470ME11D
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Panasonic EEUHD1V470 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 47muF ±20% 0.197Dia 5.00mm
Panasonic EEUHD1V470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 35V, RADIAL
Cap Aluminum 47uF 35V 20% (5 X 11mm) Radial 2.5mm 90mA 1000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
HD-A Series 35 V 47 uF Ø5x11mm LS=2.5mm 105°C Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.09A 1000h 105C Bulk Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 47uF, , -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1V470