Nichicon UKL1V221MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 220muF ±20% 0.394Dia 10.00mm
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1V221MPD1TD.

IHS

Datasheet2 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-1.04%

CAD Models

Download Nichicon UKL1V221MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.392
Stock
39,098
24,504
Authorized Distributors
4
1
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
440 mA
440 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicECE-A1VN221UB
Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1VN221UB
NichiconUVP1V221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 220muF ±20% 0.492Dia 12.50mm
PanasonicECE-A1EN221U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 220muF ±20% 0.394Dia 10.00mm
NichiconUKL1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicECE-A1EN221UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 220muF ±20% 0.394Dia 10.00mm
Cornell DubilierSK221M025ST
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.84 Ohm 320mA 2000h 85C Standard

Descriptions

Descriptions of Nichicon UKL1V221MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 220muF ±20% 0.394Dia 10.00mm
220uF 35V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
KL Series 220 uF 35 V 85°C Ø10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL