Nichicon UKL1V221MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 220muF ±20% 0.394Dia 10.00mm
$ 0.392
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1V221MPD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UKL1V221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.34
Stock
24,504
39,098
Authorized Distributors
1
4
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
440 mA
440 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-05-31
LTD Date2027-06-30

Related Parts

PanasonicECE-A1EN221U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicECE-A1VN221U
Cap Aluminum 220uF 35V 20% (12.5 X 20mm) Radial 5mm 360mA 2000h 85°C Bulk
PanasonicECE-A1VN221UB
Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1VN221UB
NichiconUKL1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 220muF ±20% 0.394Dia 10.00mm
NichiconUVP1V221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 220muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 220muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UKL1V221MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 220muF ±20% 0.394Dia 10.00mm
220uF 35V 卤20% 440mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 35volts 220uF 85c 10x20 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL