Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVP1V221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 220muF ±20% 0.492Dia 12.50mm

$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP1V221MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-1.59%

CAD Models

Download Nichicon UVP1V221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.559
$ 0.559
Stock
7,671
25,562
25,562
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
410 mA
360 mA
360 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECE-A1VN221UB
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uf SU BI-POL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 220muF ±20% 0.394Dia 10.00mm
PanasonicECE-A1EN221U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicECE-A1VN221U
Cap Aluminum 220uF 35V 20% (12.5 X 20mm) Radial 5mm 360mA 2000h 85°C Bulk
NichiconUPS1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UVP1V221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 220muF ±20% 0.492Dia 12.50mm
220uF 35V 卤20% 410mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor Alum Elec 220Uf, 35V, 20%, Rad; |Nichicon UVP1V221MHD
220μF 35V ±20% 5mm 2000h@ 85°C 410mA@ 120Hz Plugins,D12.5xL22mm Through hole mounting 12.5mm*20mm*22mm
CAP ALUM 220UF 20% 35V RADIAL TH
Bi-Polarized Lead Type, 220 μ F, 35 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL