Panasonic ECE-A1EN221U

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 220muF ±20% 0.394Dia 10.00mm
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN221U.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-40.75%

CAD Models

Download Panasonic ECE-A1EN221U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.336
$ 0.336
Stock
76,533
29,651
29,651
Authorized Distributors
6
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
320 mA
305 mA
305 mA
Height - Seated (Max)
16.002 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSK221M025ST
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.84 Ohm 320mA 2000h 85C Standard
NichiconUFW1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUKW1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
PanasonicECA-1EM221B
Cap Aluminum 220uF 25V 20% Radial 2000h 85C Ammo Pack

Descriptions

Descriptions of Panasonic ECE-A1EN221U provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 25V 20% (10 X 16mm) Radial 5mm 320mA 2000h 85C Bulk
Panasonic ECEA1EN221U - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 25V, -40 to 85¡C
Panasonic SCT
ECE-SU (Bi-Polar) Series 25 V 220 uF Ø 10 x 16 mm LS=5 mm 85°C Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1EN221U