Nichicon UKL1J470MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 63V 47muF ±20% 0.394Dia 10.00mm
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1J470MPD1TD.

IHS

Datasheet2 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-8.98%

CAD Models

Download Nichicon UKL1J470MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.253
Stock
41,175
36,436
Authorized Distributors
3
5
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
200 mA
200 mA
Height - Seated (Max)
13.9954 mm
13.4874 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 47muF ±20% 0.394Dia 10.00mm
NichiconUVP1H470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 47muF ±20% 0.394Dia 10.00mm
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
Cornell DubilierSK470M050ST
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 150mA 2000h 85C Standard
United Chemi-ConESMG500ELL470MF11D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85°C Bulk
NichiconURS1J470MPD
Cap Aluminum Lytic 47uF 63V 20%( 8 X 9mm) Radial 3.5mm 170mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon UKL1J470MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 63V 47muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 47uF 63V 20%( 10 X 12.5mm) Radial 5mm 200mA 2000h 85C Ammo
47uF 63V 卤20% 200mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
KL Series 47 uF 63 V 85°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL