Nichicon UKL1J470MPD

47uF 63V 卤20% 200mA@120Hz Plugin, D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.253
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1J470MPD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-16.38%

CAD Models

Download Nichicon UKL1J470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.211
Stock
36,436
41,175
Authorized Distributors
5
3
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
200 mA
200 mA
Height - Seated (Max)
13.4874 mm
13.9954 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 47muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1HN470UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 47muF ±20% 0.394Dia 10.00mm
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
Cornell DubilierSK470M050ST
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 150mA 2000h 85C Standard
United Chemi-ConESMG500ELL470MF11D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 155mA 2000h 85°C Bulk
NichiconURS1J470MPD
Cap Aluminum Lytic 47uF 63V 20%( 8 X 9mm) Radial 3.5mm 170mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon UKL1J470MPD provided by its distributors.

47uF 63V 卤20% 200mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47¦ÌF 63V ¡À20% 5mm 2000h@ 85¡ãC 200mA@ 120Hz,400mA@ 10kHz ,D10xL12.5mm 10mm*12.5mm*13.5mm
Aluminum Electrolytic Capacitor, 47Uf, 63V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UKL1J470MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL