Nichicon UVP1H470MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 47muF ±20% 0.394Dia 10.00mm
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP1H470MPD1TD.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-11.27%

CAD Models

Download Nichicon UVP1H470MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.396
$ 0.396
Stock
50,802
85,076
85,076
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
140 mA
140 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
Cornell DubilierSK470M050ST
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 150mA 2000h 85C Standard
NichiconURS1J470MPD
Cap Aluminum Lytic 47uF 63V 20%( 8 X 9mm) Radial 3.5mm 170mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 63V 20% (8 X 9mm) Radial 3.5mm 170mA 2000h 85C Ammo
PanasonicECA1JM470B
Panasonic ECA1JM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UVP1H470MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 47muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 47uF 50V 20% (10 X 12.5mm) Radial 5mm 150mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitors - Leaded 50volt 47uF 20% 85deg 5mm L/S
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 50V, 20%, RADIAL; Capacitance: 47µF; Voltage Rating: 50V; Product Range: VP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lea
Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Radial; Rango De Producto:Serie Vp; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVP1H470MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL