Nichicon UKL1A221MPD1TD

UKL Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 10V
$ 0.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1A221MPD1TD.

IHS

Datasheet2 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-4.35%

CAD Models

Download Nichicon UKL1A221MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.251
$ 0.251
Stock
61,179
47,081
47,081
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
310 mA
200 mA
200 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMG100ELL221ME11D
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2mm 240mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 220muF ±20% 0.248Dia 6.30mm
NichiconUVK1A221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 220muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
PanasonicECA-1AM221I
M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon UKL1A221MPD1TD provided by its distributors.

UKL Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 10V
Cap Aluminum Lytic 220uF 10V 20% (8 X 11.5mm) Radial 3.5mm 310mA 2000h 85C Ammo
220uF 10V 卤20% 310mA@120Hz Plugin,D8xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KL Series 220 uF 10V 85°C Ø8 x 11.5 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL