Nichicon UVK1A221MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 220muF ±20% 0.197Dia 5.00mm
$ 0.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK1A221MDD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-2.76%

CAD Models

Download Nichicon UVK1A221MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.1
$ 0.1
Stock
14,193
76,943
76,943
Authorized Distributors
3
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
220 mA
240 mA
240 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG100ELL221ME11D
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2mm 240mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
PanasonicECA-1AM221I
M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon UVK1A221MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 220muF ±20% 0.197Dia 5.00mm
UVK series 10V 220uF 5x11mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 10V ¡À20% 2mm 2000h@ 85¡ãC 220mA@ 120Hz,330mA@ 10kHz ,D5xL11mm 11mm*12.5mm
Miniature Sized, Standard Lead Type, 220 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 10V RADIAL TH
Radials/Bulk |Nichicon UVK1A221MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL