What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECE-A1AN221U

Cap Aluminum 220uF 10V 20% (8 X 11.5mm) Radial 3.5mm 200mA 2000h 85°C Bulk
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AN221U.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECE-A1AN221U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.248
$ 0.248
Stock
64,029
22,792
22,792
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
200 mA
215 mA
215 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
PanasonicECA-1AM221I
M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap
KYOCERA AVXUVR1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPS1A221MED
Capacitor Aluminum Electrolytic Cap220uF 10V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPS1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXZ100ELL221MFB5D
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECE-A1AN221U provided by its distributors.

Cap Aluminum 220uF 10V 20% (8 X 11.5mm) Radial 3.5mm 200mA 2000h 85°C Bulk
Panasonic ECEA1AN221U - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 10V 20% Aluminum Cylindrical Can 3.5mm 200mA 2000 hr 85°C Bag
Avnet Japan
SU ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 220muF 10V
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
ECE-SU (Bi-Polar) Series 10 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 85°C Electrolytic
Aluminum Electrolytic Capacitors, 220uF, 10V, -40 to 85¡C
Panasonic SCT
Cap, 220Μf, 10V, 20%; Capacitance:220Μf; Voltage Rating:10V; Product Range:Su(Bi-Polar) Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Lead Spacing:3.5Mm; Height:11.5Mm; Operating Temperature Rohs Compliant: Yes |Panasonic ECEA1AN221U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1AN221U