Nichicon UFW1A221MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 220muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1A221MED1TD.

IHS

Datasheet2 pages6 years ago

CAD Models

Download Nichicon UFW1A221MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
Stock
2,436
56,238
56,238
Authorized Distributors
0
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
230 mA
240 mA
240 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

NichiconUVK1A221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 220muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG100ELL221ME11D
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2mm 240mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
PanasonicECA-1AM221I
M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon UFW1A221MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 220muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 10V RADIAL
Radials/Tp&ammo |Nichicon UFW1A221MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL