Nichicon UKA1H332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 50V 3300muF ±20% 0.709Dia 18.00mm
$ 2.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA1H332MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-37.52%

CAD Models

Download Nichicon UKA1H332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.294
$ 1.86
$ 1.86
Stock
6,856
62,243
62,243
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.77 A
1.77 A
1.77 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUHD1H332
Panasonic EEUHD1H332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1HHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3300muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUKA1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 35V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMH630VNN332MQ40T
Cap Aluminum Lytic 3300uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.075 Ohm 2270mA 2000h 105°C
United Chemi-ConEKMH630VSN332MR30S
Cap Aluminum 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 0.075 Ohm 2240mA 2000h 105°C
United Chemi-ConEKMH630VSN332MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of Nichicon UKA1H332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 50V 3300muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1770mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 3300Uf, 50V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UKA1H332MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL