KYOCERA AVX UKA1V332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 35V 3300muF ±20% 0.630Dia 16.00mm
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UKA1V332MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-2.58%

CAD Models

Download KYOCERA AVX UKA1V332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 0.832
$ 0.832
Stock
23,763
39,735
39,735
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.61 A
1.61 A
1.61 A
Height - Seated (Max)
37.0078 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1VHG332
Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1610mA 2000h 105°C Bulk
PanasonicEEU-HD1V332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 3300muF ±20% 0.630Dia 16.00mm
PanasonicEEUHD1V332B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG250ELL332ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEKMG350ELL332MLP1S
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 1610mA 1000h 105°C Bulk
KYOCERA AVXUVR1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UKA1V332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 35V 3300muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 1610mA 2000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITORS - 35VOLTS 3300UF, WIDE TEMPERATURE, RADIAL, A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 3300Uf, 35V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UKA1V332MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX