Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUHD1H332

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
$ 2.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1H332.

IHS

Datasheet10 pages10 years ago

Newark

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.61%

CAD Models

Download Panasonic EEUHD1H332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.354
$ 1.75
$ 1.75
Stock
37,289
79,722
79,722
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.77 A
1.77 A
1.77 A
Height - Seated (Max)
37.4904 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1HHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3300muF ±20% 0.709Dia 18.00mm
PanasonicECA1HM332
Cap Aluminum 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
KYOCERA AVXUVR1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 3300muF ±20% 0.630Dia 16.00mm
NichiconUKA1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 50V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMH630VNN332MQ40T
Cap Aluminum Lytic 3300uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.075 Ohm 2270mA 2000h 105°C
United Chemi-ConEKMH630VSN332MR30S
Cap Aluminum 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 0.075 Ohm 2240mA 2000h 105°C
United Chemi-ConEKMH630VSN332MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of Panasonic EEUHD1H332 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
Panasonic EEUHD1H332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1770mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors, 3300uF, , -55 to 105¡C
Panasonic SCT
3.3mF 50V ±20% 7.5mm 2000h@ 105°C 1.77A@ 120Hz,2.036A@ 100 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1H332