| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UKA1E221MPD | 6,006 | 6K | Cut Tape | 6h | |||||||
| DigiKey | 493-15329-ND | 5,993 | 1 | Bulk | ||||||||
| TTI | UKA1E221MPD | 3,000 | 100 | Bulk | 3h | |||||||
| TME | UKA1E221MPD | 0 | 3K | 22h | ||||||||
| Newark | UKA1E221MPD | 0 | 600 |
Download Nichicon UKA1E221MPD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UKA1E221MPD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: