Nichicon UKA0J153MHD

15000uF 6.3V 卤20% 2.01A@120Hz Plugin, D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA0J153MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

TME

CAD Models

Download Nichicon UKA0J153MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.05
Stock
23,858
24,279
Authorized Distributors
2
4
Capacitance
15 mF
15 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
2.01 A
2.01 A
Height - Seated (Max)
37.0078 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-0JHG153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2010mA 2000h 105°C Bulk
PanasonicECA-0JM153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF
NichiconUFW0J153MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconUVK0J153MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconUKW0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 6.3V 15000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UKA0J153MHD provided by its distributors.

15000uF 6.3V 卤20% 2.01A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Cap Aluminum Lytic 15000uF 6.3V 20% (16 X 35.5mm) Radial 7.5mm 2010mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, 15000Uf, 6.3V, 20%, Radial; Capacitance:15000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Nichicon UKA0J153MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL