Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UFW0J153MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount

$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW0J153MHD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

TME

CAD Models

Download Nichicon UFW0J153MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUKW0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 6.3V 15000muF ±20% 0.630Dia 16.00mm
NichiconUVR0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 15000muF ±20% 0.630Dia 16.00mm
NichiconUVK0J153MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
PanasonicECA-0JHG153
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 15000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF
PanasonicECA-0JM153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UFW0J153MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Standard, For Audio Equipment Lead Type, 15000 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 15000UF 20% 6.3V RADIAL
FW ELEC RAD 15000UF 6.3V 7.5MM
Capacitor Alum Elect, 15000Uf, 6.3V, 20%, Radial; Capacitance:15000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UFW0J153MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL