Rubycon 6.3PX15000MEFC16X31.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF
$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3PX15000MEFC16X31.5.

IHS

Datasheet2 pages14 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+1739%

CAD Models

Download Rubycon 6.3PX15000MEFC16X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.107
$ 1.097
$ 1.097
Stock
1,606
3,134
3,134
Authorized Distributors
4
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.09 A
2.01 A
2.01 A
Height - Seated (Max)
32.9946 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-0JHG153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2010mA 2000h 105°C Bulk
PanasonicECA-0JM153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 2000h 85°C Bulk
NichiconUFW0J153MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconUVK0J153MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconUVR0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 15000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB6R3ELL153MMN3S
Cap Aluminum Lytic 15000uF 6.3V 20%( 18 X 31.5mm) Radial 7.5mm 4220mA 8000h 105C Bulk

Descriptions

Descriptions of Rubycon 6.3PX15000MEFC16X31.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 6.3V 15000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2090mA 2000h 105C Bulk
15000uF 6.3V ±20% 2.09A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Px Series, 15000 - F, - 20%, 6.3 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3PX15000MEFC16X31.5
CAP, 15000µF, 6.3V, 20%; Capacitance: 15000µF; Voltage Rating: 6.3V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temp

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG