Nichicon UHW1E182MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 25V 1800muF ±20% 0.492Dia 12.50mm
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW1E182MHD.

IHS

Datasheet6 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHW1E182MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.581
$ 0.581
Stock
7,001
145,277
145,277
Authorized Distributors
5
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.92 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1E182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1800muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1C182L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1800muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C182LB
Panasonic EEUFR1C182LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN250ELL182MK25S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 3200mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 35V 20%( 16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Ammo

Descriptions

Descriptions of Nichicon UHW1E182MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 25V 1800muF ±20% 0.492Dia 12.50mm
Electrolytic capacitor; THT Long Life; 1800uF; 25V; 20%; 105deg.C; 12.5x25 r=5mm; 10000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 1800 μ F, 25 V, RoHS
Nichicon SCT
CAP ALUM 1800UF 20% 25V RADIAL
Radial/ Bulk |Nichicon UHW1E182MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL