Rubycon 16ZLJ1800M10X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ1800M10X25.

IHS

Datasheet4 pages3 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+20.70%

CAD Models

Download Rubycon 16ZLJ1800M10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.575
$ 0.575
Stock
21,098
9,815
9,815
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.74 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUHW1C182MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 16V 1800muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFR1C182L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1800muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C182LB
Panasonic EEUFR1C182LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
PanasonicEEUFR1A182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1800muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKY-250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 16ZLJ1800M10X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105C Bulk
1800uF 16V 24mΩ ±20% 1.74A@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1800UF 20% 16V RADIAL
1.8mF 16V ±20% 5mm Pitch 10000h@105°C 1.74A@120Hz, 2.9A@100kHz D10×L25mm TH 10mm × 25mm × 27mm Al Electrolytic Cap
Radial Can ZLJ 16V 1800muF ±20% 0.394Dia 10.00mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG