Panasonic EEUFR1E182

Panasonic EEUFR1E182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E182.

IHS

Datasheet12 pages10 years ago

Future Electronics

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-33.08%

CAD Models

Download Panasonic EEUFR1E182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 0.67
$ 0.67
Stock
76,203
33,611
33,611
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
-
-
Life (Hours)
10000 hours
6000 hours
6000 hours
Ripple Current
3.19 A
1.914 A
1.914 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FM1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
United Chemi-ConEKY-250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
United Chemi-ConEKY-250ELL182MK30S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2650mA 10000h 105°C Bulk
United Chemi-ConEKZN250ELL182MK25S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 3200mA 10000h 105C Bulk
KYOCERA AVXUHE1E182MHD6
Cap Aluminum Lytic 1800uF 25V 20%( 16 X 20mm) Radial 7.5mm 2530mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1E182 provided by its distributors.

Panasonic EEUFR1E182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 25V, 20%, RADIAL
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 25V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E182