Panasonic EEUFR1C182L

Panasonic EEUFR1C182L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C182L.

Future Electronics

Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-48.87%

CAD Models

Download Panasonic EEUFR1C182L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKZN160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
United Chemi-ConEKYB160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 1910mA 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 16V, 20%, RADIAL
NichiconUHV1C182MPD
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2475mA 6000h 105C Bulk
United Chemi-ConEKYA160ELL182MJ25S
Aluminum Electrolytic Capacitors - Leaded 16V 1800uF 20% Tol.
PanasonicEEU-FC1C182
Cap Aluminum 1800uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFR1C182L provided by its distributors.

Panasonic EEUFR1C182L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 20%, 16V, RADIAL
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
FR Series 16 V 1800 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
CAPACITOR, ALUM ELECTROLYTIC, CAP 1800 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,10X25,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 16V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1800Uf, 20%, 16V, Radial; Capacitance:1800Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1C182L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C182L