Nichicon UHV1C331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1C331MPD.

IHS

Datasheet4 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-5.97%

CAD Models

Download Nichicon UHV1C331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.173
$ 0.173
Stock
13,663
187,419
187,419
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
6000 hours
3000 hours
3000 hours
Ripple Current
415 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-160ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
PanasonicEEUFM1C331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 330muF 卤20% 0.315Dia 8.00mm
Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial Cylindrical Can 3.5mm 400mA 7000 hr Bulk
NichiconUHE1C331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 330muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEKY-160EC3331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Nichicon UHV1C331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors - Leaded 16volts 330uF 105c 8x11.5 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 330 μ F, 16 V, RoHS
Nichicon SCT
330¦ÌF 16V ¡À20% 3.5mm 6000h@ 105¡ãC 415mA@ 120Hz 8mm*11.5mm*13mm
CAP ALUM 330UF 20% 16V RADIAL TH
Radial/ Bulk |Nichicon UHV1C331MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL