Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFM1C331

Panasonic EEUFM1C331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1C331.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
-21.72%

CAD Models

Download Panasonic EEUFM1C331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.176
$ 0.176
Stock
66,822
46,193
46,193
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
520 mΩ
520 mΩ
Life (Hours)
3000 hours
7000 hours
7000 hours
Ripple Current
950 mA
448 mA
448 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-FM1C331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 330muF ±20% 0.315Dia 8.00mm
NichiconUHD1C331MPD
HD Series 330 uF 16V 105°C Ø8 x 11 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKZE160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
330uF 16V 117m惟 卤20% 360.75mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPA1C331MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConELXY160ELL331MH15D
Cap Aluminum Lytic 330uF 16V 20%( 8 X 15mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFM1C331 provided by its distributors.

Panasonic EEUFM1C331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 950mA 3000h 105C Bulk
Cap Aluminum 330uF 16V 20% Aluminum Cylindrical Can 3.5mm 950mA 3000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,8X11.5,BULK
330uF 16V ±20% 665mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 16 V 330 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1C331