Nichicon UHV1A272MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 2700muF ±20% 0.492Dia 12.50mm
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1A272MHD.

IHS

Datasheet4 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHV1A272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.427
$ 0.427
Stock
15,180
22,780
22,780
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.8375 A
1.82 A
1.82 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1A272
Cap Aluminum 2700uF 10V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
KYOCERA AVXUPM1A272MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2700muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1A272S
Cap Aluminum 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
United Chemi-ConEKZN100ELL272MK20S
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2700muF ±20% 0.492Dia 12.50mm
NichiconUPM1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHV1A272MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 2700muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
2.7mF 10V ¡À20% 5mm 6000h@ 105¡ãC 1.856A@ 120Hz,2.475A@ 100 kHz ,D12.5xL20mm 12.5mm*20mm*22mm
Extremely Low Impedance, High Reliability Lead Type, 2700 μ F, 10 V, RoHS
Nichicon SCT
2700uF 10V 16m惟 卤20% 2.475A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 2700UF 20% 10V RADIAL
Radial/ Bulk |Nichicon UHV1A272MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL