Nichicon UPW1A272MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2700muF ±20% 0.492Dia 12.50mm
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A272MHD1TO.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-45.04%

CAD Models

Download Nichicon UPW1A272MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEU-FC1A272
Cap Aluminum 2700uF 10V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
NichiconUPJ1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 2700muF ±20% 0.492Dia 12.50mm
NichiconUPM1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2700muF ±20% 0.492Dia 12.50mm
NichiconUPM1A272MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
United Chemi-ConEKYB100ELL272MJ30S
Cap Aluminum Lytic 2700uF 10V 20%( 10 X 30mm) Radial 5mm 2230mA 8000h 105C Bulk
PanasonicEEU-FC1A272S
Cap Aluminum 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1A272MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2700muF ±20% 0.492Dia 12.50mm
PW Series 10 V 2700 uF 12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 25mm) Radial 5mm 1945mA 7000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 2700UF 10V 105c
CAPACITOR ALUM ELEC, 2700UF, 10V, 20%, RADIAL; Product Range: NICHICON - PW Series; Capacitance: 2700µF; Capacitance Tolerance: ± 20%; Voltage Rating: 10V; Diameter: 12.5mm; ESR: 0.06ohm; Height: 25mm; Capacit
Aluminum Electrolytic Capacitor, 2700Uf, 10V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:2700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1A272MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL