Nichicon UHV1A122MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 1200muF ±20% 0.394Dia 10.00mm
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1A122MPD.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UHV1A122MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.207
$ 0.207
Stock
90,217
58,170
58,170
Authorized Distributors
3
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
990 mA
1.2 A
1.2 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-100ELL122MJ20S
1200uF 10V 46mΩ ±20% 840mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 1200muF 卤20% 0.394Dia 10.00mm
NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
1200uF 10V 38mΩ ±20% 1.2A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1A122S
Cap Aluminum 1200uF 10V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF

Descriptions

Descriptions of Nichicon UHV1A122MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 1200muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1200uF 10V 20%( 10 X 16mm) Radial 5mm 1650mA 6000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 10volts 1200uF 105c 10x16 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 1200UF 20% 10V RADIAL / 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL