Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UHE1A122MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 1200muF 卤20% 0.394Dia 10.00mm
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1A122MPD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-5.20%

CAD Models

Download KYOCERA AVX UHE1A122MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.44
$ 0.44
Stock
22,855
36,670
36,670
Authorized Distributors
5
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
19 mΩ
19 mΩ
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
1.12 A
2.18 A
2.18 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKY-100ELL122MJ20S
1200uF 10V 46mΩ ±20% 840mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
NichiconUHV1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 1200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
PanasonicEEUFC1A122
Capacitor Aluminum Electrolytic 1200uF 10 Volt 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105C Bulk
PanasonicEEU-FC1A122S
Cap Aluminum 1200uF 10V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UHE1A122MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 1200muF 卤20% 0.394Dia 10.00mm
1200uF 10V 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 10V 20% (10 X 20mm) Radial 5mm 1.4A 6000h 105C Bulk
CAP ALUM 1200UF 20% 10V RADIAL / 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Capacitor Alum Elec 1200Uf, 10V, 20%, Radial; Capacitance:1200Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UHE1A122MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX