Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1A122S

Cap Aluminum 1200uF 10V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A122S.

Panasonic

Datasheet10 pages9 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-13.10%

CAD Models

Download Panasonic EEU-FC1A122S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1200muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1200muF ±20% 0.492Dia 12.50mm
NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY100ELL122MJ25S
Cap Aluminum Lytic 1200uF 10V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
PanasonicEEUFM1A122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFK1A122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 1200muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1A122S provided by its distributors.

Cap Aluminum 1200uF 10V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 1200muF ±20% 0.492Dia 12.50mm
Panasonic EEUFC1A122S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 10V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1200Uf, 10V, 20%, Radial; Capacitance:1200Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FC1A122S.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A122S.
  • EEUFC1A122S