Rubycon 10ZLJ1200M10X16

1200uF 10V 38mΩ ±20% 1.2A@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLJ1200M10X16.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-79.53%

CAD Models

Download Rubycon 10ZLJ1200M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.335
$ 0.335
Stock
11,887
54,519
54,519
Authorized Distributors
6
3
3
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
6000 hours
6000 hours
Ripple Current
1.2 A
990 mA
990 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKZN100ELL122MJ16S
1200uF 10V 38mΩ ±20% 1.2A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB100ELL122MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
KYOCERA AVXUPA1A122MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF
NichiconUPW1A122MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF 10 V DC, PW SERIES 5000H 10(DIA.)X20MM
United Chemi-ConEKY-100ELL122MJ20S
1200uF 10V 46mΩ ±20% 840mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 10ZLJ1200M10X16 provided by its distributors.

1200uF 10V 38mΩ ±20% 1.2A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 10V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105C Bulk
Al Electrolytic Cap 1.2mF 10V ±20% 5mm Pitch 10000h@105°C 1.2A@120Hz 2A@100kHz, TH, D10×L16mm H17.5mm
Aluminium Electrolytic Capacitor, Zlj Series, 1200 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLJ1200M10X16
CAP, 1200µF, 10V, 20%; Capacitance: 1200µF; Voltage Rating: 10V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG