Nichicon UHE2A391MHD6TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A391MHD6TN.

Inventory History

3 month trend:
-5.00%

CAD Models

Download Nichicon UHE2A391MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.795
$ 0.795
Stock
57,445
68,866
68,866
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
210 mΩ
210 mΩ
210 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.56 A
1.17 A
1.17 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

390uF 100V 83m惟 卤20% 945mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
390uF 80V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 390muF 80V
390uF 100V ±20% 1.073A@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL391MK25S
390uF 80V 39mΩ ±20% 810mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL391MM20S
Cap Aluminum Lytic 390uF 100V 20% (18 X 20mm) Radial 7.5mm 2.1A 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UHE2A391MHD6TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.709Dia 18.00mm
390uF 100V 57m惟 卤20% 1.17A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 390 uF 100V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec, 390Uf, 100V, 20%, Radial; Capacitance:390Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:18Mm Rohs Compliant: Yes |Nichicon UHE2A391MHD6TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL