Rubycon 100ZLH390MEFC18X20

390uF 100V ±20% 1.073A@120Hz Plugin, D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH390MEFC18X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-50.18%

CAD Models

Download Rubycon 100ZLH390MEFC18X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.076
$ 1.196
$ 1.196
Stock
635
3,061
3,061
Authorized Distributors
4
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.0725 A
2.28 A
2.28 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 390muF 80V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF
United Chemi-ConEKZN101ELL391MM20S
EKZN Series 390 µF 100 V Through Hole Aluminum Electrolytic Capacitor
United Chemi-ConEKYB800ELL391MK25S
390uF 80V 39mΩ ±20% 810mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL391MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
KYOCERA AVXUHE2A391MHD6
Cap Aluminum Lytic 390uF 100V 20%( 18 X 25mm) Radial 7.5mm 1560mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 100ZLH390MEFC18X20 provided by its distributors.

390uF 100V ±20% 1.073A@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 100V 20% (18 X 20mm) Radial 7.5mm 1950mA 10000h 105¡ãC
CAPACITOR ALUM ELECT, 390UF, 100V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100 ZLH 390MEFC 18X20