Rubycon 100ZLJ390M12.5X40

ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm 卤20% 390muF 100V
$ 1.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ390M12.5X40.

IHS

Datasheet4 pages3 years ago

HQonline

Farnell

Inventory History

3 month trend:
-0.47%

CAD Models

Download Rubycon 100ZLJ390M12.5X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.154
$ 0.728
$ 0.728
Stock
15,967
5,093
5,093
Authorized Distributors
4
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.573 A
1.8 A
1.8 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHE2A391MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConEKYB800ELL391MK25S
390uF 80V 39mΩ ±20% 810mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL391MK35S
Cap Aluminum Lytic 390uF 100V 20% (12.5 X 35mm) Radial 5mm 2.25A 10000h 105C Bulk
KYOCERA AVXUHE2A391MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZN101ELL391MK35S
KZN Series 390 uF 100 V Ø12.5 x 35 mm LS=5 mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 100ZLJ390M12.5X40 provided by its distributors.

ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm 卤20% 390muF 100V
390uF 100V ±20% Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 390UF 20% 100V RADIAL / 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG