Nichicon UHE2A101MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 100muF ±20% 0.394Dia 10.00mm
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A101MPD1TD.

Inventory History

3 month trend:
+39.70%

CAD Models

Download Nichicon UHE2A101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.196
Stock
142,550
148,089
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
840 mΩ
840 mΩ
Life (Hours)
7000 hours
7000 hours
Ripple Current
416.5 mA
416.5 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 100muF ±20% 0.492Dia 12.50mm
NichiconUPM1K101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 100muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 100muF ±20% 0.394Dia 10.00mm
100uF 80V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYA101ELL101MJ20S
100uF 100V ±20% 320mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
100uF 100V ±20% 265.5mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHE2A101MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 100muF ±20% 0.394Dia 10.00mm
100uF 100V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 100 uF 100 V 105°C Ø10 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 100V 20%( 10 X 25mm) Radial 5mm 416.5mA 7000h 105C Ammo
Aluminum Electrolytic Capacitor, 100Uf, 100V, 20%, Radial; Rango De Producto:Serie He; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Nichicon UHE2A101MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHE2A101MPD1TD.