Nichicon UHE1E272MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2700muF ±20% 0.492Dia 12.50mm
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E272MHD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

DigiKey

Inventory History

3 month trend:
+84.62%

CAD Models

Download Nichicon UHE1E272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.827
Stock
17,530
70,806
Authorized Distributors
6
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
2.68 A
3.35 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-250ELL272MK40S
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 40mm) Radial 5mm 3350mA 10000h 105°C Bulk
United Chemi-ConEKYB250ELL272MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
PanasonicEEUFR1E272L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2700muF ±20% 0.492Dia 12.50mm
2700uF 25V ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
2700uF 25V ±20% 2.499A@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHE1E272MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2700muF ±20% 0.492Dia 12.50mm
HE Series 2700 uF 25V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Capacitor Alum Elec 2700Uf, 25V, 20%, Radial; Capacitance:2700Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UHE1E272MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL