KYOCERA AVX UPW1V272MHD

Cap Aluminum 2700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 8000 hr 105C Bulk
$ 1.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1V272MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-19.81%

CAD Models

Download KYOCERA AVX UPW1V272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.163
$ 1.814
Stock
49,701
46,833
Authorized Distributors
6
5
Capacitance
2.7 mF
2.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
32 mΩ
16 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
2.6775 A
3.15 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXZ350ELL272ML35S
Cap Aluminum Lytic 2700uF 35V 20%( 16 X 35mm) Radial 7.5mm 3150mA 8000h 105C Automotive Bulk
United Chemi-ConELXY250ELL272ML30S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 30mm) Radial 7.5mm 2350mA 8000h 105°C Bulk
United Chemi-ConELXZ350ELL272MM30S
Cap Aluminum Lytic 2700uF 35V 20% (18 X 30mm) Radial 7.5mm 3330mA 8000h 105°C Bulk
PanasonicEEUFC1V272L
Aluminum Electrolytic Capacitor, 2700 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
KYOCERA AVXUPW1E272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUHE1V272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1V272MHD provided by its distributors.

Cap Aluminum 2700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 8000 hr 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 2700muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2700UF 35 V DC, PW SERIES 8000H 16(DIA.)X35.5MM
2700uF 35V 卤20% 2.678A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 2700 uF 35V 105°C Ø16x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Aluminum Electrolytic Capacitor 2700Uf, 35V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:2700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Nichicon UPW1V272MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX