Rubycon 50ZLH820MEFC16X20

Al Electrolytic Cap 820μF 50V ±20% 7.5mm Pitch 10000h 2.73A TH D16×L20mm 16mm × 20mm × 20mm
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLH820MEFC16X20.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-85.71%

CAD Models

Download Rubycon 50ZLH820MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 0.771
$ 0.771
Stock
4,325
210,942
210,942
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
100 mΩ
100 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.638 A
1.6575 A
1.6575 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Al Electrolytic Cap 820μF 63V ±20% 7.5mm Pitch 10000h@105°C 1.638A@120Hz TH D16×L25mm H27mm
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Ammo
Aluminum Electrolytic Capacitor, 820Uf,; |Nichicon UHE1H821MHD6TN
ZLH Series 820 uF 63 V 10 kHrs 105°C LS=7.5 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUHE1J821MHD6
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 1560mA 10000h 105C Bulk
United Chemi-ConEKYB350ELL821MJ25S
820uF 35V ±20% 1.91A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50ZLH820MEFC16X20 provided by its distributors.

Al Electrolytic Cap 820μF 50V ±20% 7.5mm Pitch 10000h 2.73A TH D16×L20mm 16mm × 20mm × 20mm
820uF 50V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2.73A 10000h 105C Bulk
CAPACITOR ALUM ELECT, 820UF, 50V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG