United Chemi-Con ELXY500ELL821ML25S

Cap Aluminum Lytic 820uF 50V 20% (16 X 25mm) Radial 7.5mm 1880mA 8000h 105°C Bulk
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY500ELL821ML25S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-4.12%

Alternate Parts

Price @ 1000
$ 0.81
$ 0.748
Stock
56,092
15,360
Authorized Distributors
6
6
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
5000 hours
Ripple Current
1.88 A
1.88 A
Height - Seated (Max)
24.9936 mm
26.4922 mm

Supply Chain

Country of OriginIndonesia, Japan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1J821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 820muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUHE1J821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 820muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 820muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ630ELL821MM25S
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2590mA 8000h 105°C Bulk
United Chemi-ConELXZ500ELL821MM20S
Cap Aluminum Lytic 820uF 50V 20% (18 X 20mm) Radial 7.5mm 1980mA 8000h 105°C Bulk
United Chemi-ConELXY630ELL821ML35S
Cap Aluminum Lytic 820uF 63V 20% (16 X 35mm) Radial 7.5mm 1910mA 8000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXY500ELL821ML25S provided by its distributors.

Cap Aluminum Lytic 820uF 50V 20% (16 X 25mm) Radial 7.5mm 1880mA 8000h 105°C Bulk
LXY Series 820 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 50V; Capacitance:820µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con