United Chemi-Con EKYB630ELL820MH15D

Cap Aluminum Lytic 82uF 63V 20% (8 X 15mm) Radial 3.5mm 700mA 7000h 105C Bulk
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB630ELL820MH15D.

United Chemi-Con

Datasheet3 pages5 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.218
$ 0.218
Stock
1,630
59,392
59,392
Authorized Distributors
0
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.1 Ω
2.1 Ω
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
700 mA
234.5 mA
234.5 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Related Parts

United Chemi-ConEKZN800ELL820MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
United Chemi-ConEKYB800ELL820MH20D
Cap Aluminum Lytic 82uF 80V 20%( 8 X 20mm) Radial 3.5mm 735mA 7000h 105C Bulk
United Chemi-ConEKY-630ETD820MJC5S
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 690mA 7000h 105°C Ammo Pack
PanasonicEEUFR1J820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR1J820B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 82muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUHE1J820MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 82muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EKYB630ELL820MH15D provided by its distributors.

Cap Aluminum Lytic 82uF 63V 20% (8 X 15mm) Radial 3.5mm 700mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
Radial Can KYB 63V 82muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con