Panasonic EEUFR1H471

Panasonic EEUFR1H471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H471.

IHS

Datasheet12 pages10 years ago

Future Electronics

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.68%

CAD Models

Download Panasonic EEUFR1H471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.54
$ 0.54
Stock
209,119
535,591
535,591
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
22 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
2.26 A
2.26 A
2.26 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1H471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1H471
Panasonic EEUFM1H471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1H471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUHE1H471MHD6
470uF 50V Al Electrolytic Capacitor, Radial, 150mR ESR, 1.66A Ripple
United Chemi-ConEKY-500ELL471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1660mA 10000h 105°C Bulk
KYOCERA AVXUPW1J471MHD3
Capacitor Aluminum Electrolytic Cap 470uF 63V 20% Radial 16X20 LS 7.5 mm | Nichicon UPW1J471MHD3
PanasonicEEUFR1J471B
Panasonic EEUFR1J471B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFR1H471 provided by its distributors.

Panasonic EEUFR1H471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2260mA 10000h 105¡ãC Bulk
EEU-FR Series 50 V 470 uF Ø 12.5 x 20 mm LS=5 mm Aluminum Electrolytic Cap
Electrolytic capacitor; 470uF; 50V; 105deg.C; 12.5x20mm r5.0mm; 10000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 50V, -40 to 105¡C
Panasonic SCT
470μF 50V ±20% 5mm 5mΩ 10000h@ 105°C 1.695A@ 120Hz,2.26A@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H471