KYOCERA AVX UHE1H471MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.492Dia 12.50mm
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1H471MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet6 pages2 years ago
Datasheet5 pages9 years ago

ODG (Origin Data Global)

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
-6.27%

CAD Models

Download KYOCERA AVX UHE1H471MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.473
$ 0.473
Stock
44,499
582,773
582,773
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
22 mΩ
22 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.245 A
2.26 A
2.26 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPW1J471MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 470muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-500ELL471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1660mA 10000h 105°C Bulk
NichiconUHE1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUHE1V471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXZ630ELL471ML20S
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1770mA 8000h 105°C Bulk
United Chemi-ConEKY-630ELL471ML20S
470uF 63V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UHE1H471MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.492Dia 12.50mm
HE Series 470 uF 50V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.66A 10000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1H471MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX