Descriptions of Panasonic EEUFR1H471B provided by its distributors.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1H471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2260mA 10000h 105C Ammo Pack
470uF 50V 20% Aluminum Electrolytic Capacitor, Radial, 2.26A
CAPACITOR ALUM ELEC, 470UF, 50V, 20%,CAPACITOR ALUM ELEC, 470UF, 50V, 20%, RADIAL
Electrolytic capacitor; 470uF; 50V; 105deg.C; 12.5x20mm r5.0mm; 10000h
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 470muF 50V
Aluminum Electrolytic Capacitors, 470uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 50 V 470 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
470μF 50V ±20% 5mm 10000h@ 105°C 1.695A@ 120Hz,2.26A@ 100 kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*22mm
CAPACITOR ALUM ELEC, 470UF, 50V, 20%, RA; CAPACITOR ALUM ELEC, 470UF, 50V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:50V