Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1J471MHD3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 470muF ±20% 0.630Dia 16.00mm
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J471MHD3.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Farnell

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
+44.89%

CAD Models

Download KYOCERA AVX UPW1J471MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.88
$ 0.88
Stock
207,586
186,299
186,299
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
59 mΩ
59 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.32375 A
1.765 A
1.765 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConELXZ630ELL471ML20S
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1770mA 8000h 105°C Bulk
KYOCERA AVXUPW1H471MHD
Capacitor Aluminum Electrolytic Cap 470uF 50V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1H471MHD
PanasonicEEUFR1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1H471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1H471MHD1TO
UPW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 470muF 50V
KYOCERA AVXUHE1H471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW1J471MHD3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 470muF ±20% 0.630Dia 16.00mm
Capacitor Aluminum Electrolytic Cap 470uF 63V 20% Radial 16X20 LS 7.5 mm | Nichicon UPW1J471MHD3
470uF 卤20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 470 uF 63 V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 470uF; 63V; -55+105 deg.C; 20%
CAP ALUM 470UF 20% 63V RADIAL / 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW1J471MHD3.