KYOCERA AVX UHE1V471MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.492Dia 12.50mm
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1V471MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages9 years ago

ODG (Origin Data Global)

Newark

TME

Factory Futures

Inventory History

3 month trend:
-11.77%

CAD Models

Download KYOCERA AVX UHE1V471MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.522
$ 0.522
Stock
314,288
46,538
46,538
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
49 mΩ
49 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.0875 A
1.45 A
1.45 A
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-350ELL471MK15S
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 15mm) Radial 5mm 1450mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 470muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKYB250ELL471MJC5S
470uF 25V ±20% 1.05A@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN250ELL471MH15D
Cap Aluminum Lytic 470uF 25V 20%( 8 X 15mm) Radial 3.5mm 1600mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXJ 35V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UHE1V471MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.492Dia 12.50mm
470uF 卤20% Plugin,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITORS - 35VOLTS 470UF, SMALL PACKAGE, HI REL, LOW I
HE Series 470 uF 35 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D12.5xL15mm 470µF ±20% Ф12.50 x 15.00mm 35V 49mΩ 1.45A 10000Hrs@105℃
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 15mm) Radial 5mm 1.45A 10000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 470UF 20% 35V RADIAL / 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 470Uf, 35V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V471MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX