KYOCERA AVX UHE1E272MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2700muF 卤20% 0.630Dia 16.00mm
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1E272MHD6.

Future Electronics

Datasheet6 pages3 years ago

ODG (Origin Data Global)

Newark

DigiKey

Inventory History

3 month trend:
-4.55%

CAD Models

Download KYOCERA AVX UHE1E272MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.879
$ 0.879
Stock
18,490
19,889
19,889
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
14 mΩ
14 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
2.344 A
3.82 A
3.82 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
KYOCERA AVXUPW1E272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2700muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2560mA 8000h 105°C Bulk
United Chemi-ConEKYB250ELL272MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
PanasonicEEUFR1E272S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1E272SB
Panasonic EEUFR1E272SB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UHE1E272MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2700muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 2700uF 25V 20%( 16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Bulk
2700uF 卤20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
2.7mF 25V ¡À20% 7.5mm 10000h@ 105¡ãC 2.344A@ 120Hz,2.93A@ 100kHz ,D16xL25mm 16mm*25mm*25mm
Capacitor Alum Elec 2700Uf, 25V, 20%, Radial; Capacitance:2700Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:0.06Ohm Rohs Compliant: Yes |Nichicon UHE1E272MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX