Panasonic EEUFR1E272SB

Panasonic EEUFR1E272SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E272SB.

IHS

Datasheet12 pages10 years ago

Panasonic

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+10.84%

CAD Models

Download Panasonic EEUFR1E272SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.925
$ 0.928
$ 0.928
Stock
23,338
64,619
64,619
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.3 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1E272S
Panasonic EEUFR1E272S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-250ELL272MK40S
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 40mm) Radial 5mm 3350mA 10000h 105°C Bulk
United Chemi-ConEKY-250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
PanasonicEEU-FM1E272
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E272L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB250ELL272ML20S
Cap Aluminum Lytic 2700uF 25V 20%( 16 X 20mm) Radial 7.5mm 2610mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1E272SB provided by its distributors.

Panasonic EEUFR1E272SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2700uF 25V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Cap Aluminum Lytic 2700uF 25V 20% (16 X 20mm) Radial 7.5mm 3.3A 10000h 105C Ammo
Aluminum Electrolytic Capacitors, 2700uF, 25V, -40 to 105¡C
Panasonic SCT
CAP, 2700µF, 25V, 20%, REEL; Capacitance: 2700µF; Voltage Rating: 25V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temp

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E272SB