Nichicon UHE1E102MHD6TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1000muF ±20% 0.492Dia 12.50mm
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E102MHD6TO.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
-72.24%

CAD Models

Download Nichicon UHE1E102MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.42
$ 0.42
Stock
47,576
282,716
282,716
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.425 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAP
United Chemi-ConEKYB250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20%( 10 X 20mm) Radial 5mm 1650mA 10000h 105C Bulk
1000uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-EB1E102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHE1E102MHD6TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1000muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 25V, 20%, RADIAL
1000uF 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 20mm) Radial 5mm 1900mA 10000h 105C Ammo
In-Line Aluminum Electrolytic Capacitor
1mF 25V ¡À20% 5mm 10000h@ 105¡ãC 1.425A@ 120Hz,1.9A@ 100 kHz ,D12.5xL20mm 12.5mm*20mm*22mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 25V, 20%, RADIAL; Product Range:HE Series; Capacitance:1000 F; Capacitance Tolerance: 20%; Voltage Rating:25V; Diameter:12.5mm; Capacitor Terminals:Radial Leaded; Packaging:Cut Tape
Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial; Rango De Producto:Serie He; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UHE1E102MHD6TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL